Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoRM-KB
Newark Part No.23T8357
Product RangeRM-KB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $940.350 |
Price for:Each
Minimum: 1
Multiple: 1
$940.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRM-KB
Newark Part No.23T8357
Product RangeRM-KB Series
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric508mm
For Use WithL-com 19" Racks & Cabinets
External Width - Imperial19"
External Depth - Imperial20"
Product RangeRM-KB Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
1U
External Depth - Metric
508mm
External Width - Imperial
19"
Product Range
RM-KB Series
External Width - Metric
482.6mm
For Use With
L-com 19" Racks & Cabinets
External Depth - Imperial
20"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate