Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoRP00003-3
Newark Part No.29AH3131
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.060 |
| 5+ | $63.010 |
| 10+ | $58.960 |
Price for:Each
Minimum: 1
Multiple: 1
$67.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Enclosure Material
Steel
External Width - Metric
486mm
External Height - Imperial
5.3"
Product Range
-
External Height - Metric
133.4mm
For Use With
19" Wall Mount Racks
External Width - Imperial
19.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate