Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.330 |
| 5+ | $53.870 |
| 10+ | $50.410 |
Price for:Each
Minimum: 1
Multiple: 1
$57.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00022-1
Newark Part No.29AH3173
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric44.7mm
External Width - Metric482.6mm
External Height - Imperial1.76"
External Width - Imperial19"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
1U
Body Color
Black
External Height - Metric
44.7mm
External Height - Imperial
1.76"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate