Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $134.190 |
Price for:Each
Minimum: 1
Multiple: 1
$134.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00025-15
Newark Part No.29AH3178
Technical Datasheet
Rack U Height15U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric770mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial30.3"
External Width - Imperial23.6"
External Depth - Imperial23.62"
Panel Space Height - Metric690mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
15U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
30.3"
External Depth - Imperial
23.62"
Product Range
-
Enclosure Material
Steel
External Height - Metric
770mm
External Depth - Metric
600mm
External Width - Imperial
23.6"
Panel Space Height - Metric
690mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate