Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoSDG400
Newark Part No.83K3652
Product RangeSDG Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.850 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$39.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDG400
Newark Part No.83K3652
Product RangeSDG Series
Product RangeSDG Series
Screw Length16.05mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCTo Be Advised
Technical Specifications
Product Range
SDG Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
16.05mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Alternatives for SDG400
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability