Print Page
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SDRS09HOT is a assembled DB9/HDB15 D-Sub hood kit. Easy to assemble two piece metalized backshells are a great choice for the "do it yourself" consumer. Low profile design allows for use in tight spaces where standard depth backshells cause clearance problems. Metalized chrome plating provides an economical method of shielding backshells. When used with shielded cable, a complete ground can be made between connector shells. Accommodates both DB9 and HD15 size connectors. Typical applications include serial data transmission, data networks, instrument control and device management.
- Low profile metalized plastic backshell for covering D-Sub cable assembly connectors
- Two piece cover design for easy, quick assembly
- Metalized chrome plating provides effective shielding
- Thumbscrew design is slotted head with diamond knurls for flat blade screwdriver or hand tightening
- Accommodates both DB9 and HD15 size connectors
- ABS thermoplastic hood moulding
- Steel thumbscrew, self tapping screw and strain relief clamp
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Alternatives for SDRS09HOT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
