Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoSMM45-6W
Newark Part No.90M1352
In Line Connector ARJ45 x6
Connector TypeCat5E Patch Panel
Connector Type ARJ45 x6
In Line Connector B-
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To Gender-
Convert To Positions-
SVHCTo Be Advised
Technical Specifications
In Line Connector A
RJ45 x6
Connector Type A
RJ45 x6
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
-
SVHC
To Be Advised
Connector Type
Cat5E Patch Panel
In Line Connector B
-
Product Range
-
Convert From Positions
8Positions
Convert To Positions
-
Technical Docs (1)
Alternatives for SMM45-6W
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate