Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $710.670 |
Price for:Each
Minimum: 1
Multiple: 1
$710.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoSRTH100-2001D-6401
Newark Part No.52AK1375
Technical Datasheet
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min5V
Supply Voltage Max5V
Sensing Accuracy2%
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
5V
Sensing Accuracy
2%
Operating Temperature Max
70°C
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate