Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $395.690 |
Price for:Each
Minimum: 1
Multiple: 1
$395.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoSRTH600-202-2101
Newark Part No.52AK1377
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max100°C
Resistance @ 0°C100ohm
Product Range-
SVHCTo Be Advised
Product Overview
SRTH600-202-2101 is a SRTH600-202 series temperature sensor. It features a sensitive platinum resistance element, encapsulated in a 316L stainless steel probe. This laser welded, highly durable and corrosion resistant housing is compatible with both gas and liquids. This rugged sensor is well suited for use in factory automation, and other conditions where RFI and EMI may be of concern. The output changes linearly with temperature, and is long term stable to just 0.1% of full scale value. Application includes pipelines, ventilation systems, hydraulic and pneumatic systems, cooling and heating systems, water treatment, HVAC systems, automation systems.
- Simple installation, reverse polarity and overload protection
- Fast response, high accuracy, long-term stability
- G1/4 fitting mounting, flying leads electric connector, male process connection gender
- PT100 sensing element, 4 to 20mA output signal range
- 1m cable length, ±0.5% typical accuracy (temperature), ±0.1% FS/yr typical long term stability
- 0.02%FS/C typical zero drift, 300bar typical pressure resistance
- Power supply voltage range from 9 to 30VDC
- PVC cable material, IP65 ingress protection
- 0°C to 100°C sensing temperature range
- Operating temperature range from -40 to 85°C
Technical Specifications
Measured Temperature Min
0°C
Resistance @ 0°C
100ohm
SVHC
To Be Advised
Measured Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate