Quantity | Price |
---|---|
1+ | $101.810 |
Product Information
Product Overview
SRTH600-203-2203 is a SRTH600-203 series isolated temperature sensor. It features a sensitive platinum resistance element, encapsulated in a 316L stainless steel probe. The extended probe isolates the main body from the media and is arc welded for a high strength, vibration resistance and overall durability. High corrosion resistance means compatibility with both gas and liquids. This rugged sensor is well suited for use in factory automation, and other conditions where RFI and EMI may be of concern. The output changes linearly with temperature, and is long term stable to just 0.1% of full scale value. Application includes pipelines, ventilation systems, hydraulic and pneumatic systems, cooling and heating systems, water treatment, HVAC systems, automation systems.
- Simple installation, reverse polarity and overload protection
- Fast response, high accuracy, long-term stability
- G1/4 fitting mounting, flying leads electric connector, male process connection gender
- PT100 sensing element, 4 to 20mA output signal range
- 1m cable length, ±0.5% typical accuracy (temperature), ±0.1% FS/yr typical long term stability
- 300bar typical pressure resistance
- Power supply voltage range from 9 to 30VDC
- PVC cable material, IP65 ingress protection
- 0°C to 250°C sensing temperature range
- Operating temperature range from -40 to 85°C
Technical Specifications
0°C
100ohm
To Be Advised
250°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate