| Quantity | Price |
|---|---|
| 1+ | $552.690 |
Product Information
Product Overview
SRTH600-206-2301 is a SRTH600-206 series electronic temperature switch. It features a sensitive platinum resistance element, encapsulated in a 316L stainless steel probe. Once a preset temperature limit is reached, the integrated output relay is activated. High corrosion resistance means compatibility with both gas and liquids. This rugged sensor is well suited for use in factory automation, and applications where control of a process set point or activating a output at a specific temperature is necessary. Application includes pipelines, ventilation systems, hydraulic and pneumatic systems, cooling and heating systems, water treatment, HVAC systems, automation systems.
- Simple installation, digital display
- 316L stainless steel housing, integrated relay
- Fast response, high accuracy, long-term stability, PT100 sensing element
- G1/4 fitting mounting, flying leads electric connector, male process connection gender
- 4 to 20mA output signal range, 1m cable length
- Accuracy (temperature) is ±0.5% typical, ±0.1% FS/yr typical long term stability
- 300bar typical pressure resistance, power supply voltage range from 12 to 30VDC
- Stainless steel 316L casing and probe material, PVC cable material
- Operating temperature range from -20 to 85°C
Technical Specifications
100°C
Normally Open, Normally Closed
Cylindrical
SRTH600-206 Series
-
Wire Leads
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate