| Quantity | Price |
|---|---|
| 1+ | $494.500 |
Product Information
Product Overview
SRTH600-400A-2704 is a SRTH600-400A series infrared temperature sensor. It allows for fast, continuous temperature measurement without contacting the measured object. This featuring a 32-bit CPU and optimized lens for a more uniform beam, accurate temperature measurement is achieved in milliseconds. Encapsulated in a 304 stainless steel housing, this rugged sensor is well suited for use in automation and other industrial applications where contactless temperature sensing is needed. Application includes power equipment, metallurgy, construction industry, chemical production, automation systems, petrochemical industry, textile industry, food processing.
- Simple installation, IP65 ingress protection, fast response, high accuracy, long-term stability
- 0°C to 300°C sensing temperature range
- Bracket, fastened by M18 locking nuts mounting
- Flying leads electric connector, infrared sensing element
- 0.95 emissivity, 20 optical distance ratio
- 4 to 20mA output signal range, 3m cable length, 10 to 95% humidity range
- 4%FS repeatability, ±2% typical accuracy (temperature)
- Spectral range from 8 to 14um, power supply voltage range from 10 to 30VDC
- 300msec maximum response, stainless steel 304 casing, PVC cable material
- Operating temperature range from 0 to 60°C
Technical Specifications
24VDC
300°C
0°C
4mA to 20mA
M18 x 1mm Pitch
Fixed 0.95
To Be Advised
0°C
300ms
60°C
-
-
SRTH600-400A Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate