Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $426.780 |
Price for:Each
Minimum: 1
Multiple: 1
$426.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoSRTH600-405-2801
Newark Part No.52AK1394
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Response Time300ms
Operating Temperature Min0°C
Operating Temperature Max60°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM18 x 1mm Pitch
Field of View (FOV)-
EmissivityFixed 0.95
Product Range-
SVHCTo Be Advised
Product Overview
SRTH600-405-2801 is a SRTH600-405 series compact infrared temperature sensor. It features a compact design allowing for fast, continuous temperature measurement in space constrained areas. The aluminum housing, high sensitivity and fast response time of this rugged sensor makes them well suited for use in automation and other industrial applications where contactless temperature sensing is needed. Application includes power equipment, metallurgy, construction industry, chemical production, automation systems, petrochemical industry, textile industry, food processing.
- Simple installation, compact design
- 304 stainless steel housing, fast response, high accuracy, long-term stability
- Bracket, fastened by M18 locking nuts mounting, IP65 ingress protection
- Flying leads electric connector, infrared sensing element
- 0.95 emissivity, 20 optical distance ratio, 3m cable length
- Output signal range from 4 to 20mA, 10 to 90% humidity range
- Typical accuracy (temperature) is ±2%, 0°C to 100°C sensing temperature range
- Spectral range from 8 to 14um, power supply voltage range from 12 to 30VDC
- 300msec maximum response, aluminum alloy casing, PVC cable material
- Operating temperature range from 0 to 60°C
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
100°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M18 x 1mm Pitch
Emissivity
Fixed 0.95
SVHC
To Be Advised
Sensing Temperature Min
0°C
Response Time
300ms
Operating Temperature Max
60°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate