Quantity | Price |
---|---|
1+ | $245.930 |
Product Information
Product Overview
SRTH600-901-2401 is a SRTH600-901 series G1/4 digital temperature transmitter. It details temperature switches feature a RS485 output. A sensitive platinum resistance element, encapsulated in a 316L stainless steel probe, results in a highly corrosion resistant housing compatible with both gas and liquids. This rugged sensor is well suited for use in factory automation, and other conditions where RFI and EMI may be of concern. The output changes linearly with temperature, and is long term stable to just 0.1% of full scale value. Application includes pipelines, ventilation systems, hydraulic and pneumatic systems, cooling and heating systems, water treatment, HVAC systems, automation systems.
- Simple installation, fast response, high accuracy, long-term stability
- Flying leads electric connector, male process connection gender
- Reverse polarity protection, IP65 ingress protection
- PT100 sensing element, RS485 output signal, 1m cable length
- Accuracy (temperature) is ±0.5% typical, long term stability is ±0.1% FS/yr typical
- Typical pressure resistance is 300bar, power supply voltage range from 12 to 30VDC
- PVC cable material
- 0°C to 100°C sensing temperature range
- Operating temperature range from -40 to 85°C
Technical Specifications
0°C
100ohm
To Be Advised
100°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate