| Quantity | Price |
|---|---|
| 1+ | $2,565.160 |
Product Information
Product Overview
SRWQ100-YL105-9001 is a SRWQ100-YL105 series residual chlorine sensor. It is a water quality sensor used to measure the residual chlorine content of water. A critical measure that indicates a water supply was chlorinated sufficiently in an effort to destroy pathogens in it. This not only applies to drinking water, but to industrial waste water as well. Chlorine is the most widely used disinfectant for treating municipal waste water. This residual chlorine sensor can accurately sense the presence of this beneficial, yet toxic and corrosive compound. Hazardous to marine life, dechlorination is just as important. Application includes water treatment, cooling systems and towers, desalination plants, rinse water for food.
- M39 x 1.5 process connection, 5m direct lead cable, flying leads electrical connection
- Electrolyte sensing element, RS485 (MODBUS-RTU) interface protocol (communication)
- Typical accuracy (temperature) is ±0.2°C, 0.1°C typical resolution (temperature)
- Residual chlorine measurement range from 0 to 20mg/L
- Power supply voltage range from 10 to 30VDC
- PVC cable material, PC and stainless steel housing material
- <lt/>90% humidity, IP68 ingress protection
- Operating temperature range from 0 to 80°C
Technical Specifications
SRWQ100-YL105 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate