Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTC-M128AM-2M128AF-S
Newark Part No.23AH2642
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $249.300 |
Price for:Each
Minimum: 1
Multiple: 1
$249.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTC-M128AM-2M128AF-S
Newark Part No.23AH2642
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Adapter Body Color-
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
Y - Style
Adapter Body Color
-
Product Range
-
Adapter / Splitter Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability