Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.060 |
Price for:Each
Minimum: 1
Multiple: 1
$14.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC005-2
Newark Part No.90M1434
Product RangeTDC005 Series
LAN Category-
Connector to ConnectorRJ45 Plug to Free End
Cable Construction-
Jacket ColorGray
Cable Length - Metric610mm
Cable Length - Imperial2ft
Product RangeTDC005 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
610mm
Product Range
TDC005 Series
Connector to Connector
RJ45 Plug to Free End
Jacket Color
Gray
Cable Length - Imperial
2ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate