Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC018-5
Newark Part No.23T8654
Product RangeTDC018 Series
LAN Category-
Connector to ConnectorRJ11 Plug to Spade Lug
Cable Construction-
Jacket ColorGray
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Product RangeTDC018 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
1.52m
Product Range
TDC018 Series
Connector to Connector
RJ11 Plug to Spade Lug
Jacket Color
Gray
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate