Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.010 |
| 5+ | $115.580 |
| 10+ | $108.150 |
Price for:Each
Minimum: 1
Multiple: 1
$123.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC550MM-15
Newark Part No.90M1504
Connector to ConnectorCentronics Plug to Centronics Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Centronics Plug to Centronics Plug
Cable Length - Metric
4.57m
Product Range
-
Cable Length - Imperial
15ft
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TDC550MM-15
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
