Print Page
Image is for illustrative purposes only. Please refer to product description.
814 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDS1039-6C
Newark Part No.90M1524
Connector TypeTee Adaptor
In Line Connector ARJ12
Connector Type ARJ12
In Line Connector BRJ12 x2
Connector Type BRJ12 x2
Product Range-
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCTo Be Advised
Technical Specifications
Connector Type
Tee Adaptor
Connector Type A
RJ12
Connector Type B
RJ12 x2
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
RJ12
In Line Connector B
RJ12 x2
Product Range
-
Convert From Positions
6Positions
Convert To Positions
6Positions
Technical Docs (1)
Alternatives for TDS1039-6C
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability