Print Page
Image is for illustrative purposes only. Please refer to product description.
2,134 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Connector Type
Adapter
Connector Type A
RJ45 x6
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
-
SVHC
To Be Advised
In Line Connector A
RJ45 x6
In Line Connector B
-
Product Range
-
Convert From Positions
8Positions
Convert To Positions
-
Technical Docs (1)
Alternatives for TDS1881S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability