Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.870 |
Price for:Each
Minimum: 1
Multiple: 1
$40.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDS2167
Newark Part No.61H7315
Connector TypeAdapter
In Line Connector ARJ45 x12
In Line Connector B-
Connector Type ARJ45 x12
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To Gender-
Convert To Positions-
SVHCTo Be Advised
Technical Specifications
Connector Type
Adapter
In Line Connector B
-
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
-
SVHC
To Be Advised
In Line Connector A
RJ45 x12
Connector Type A
RJ45 x12
Product Range
-
Convert From Positions
8Positions
Convert To Positions
-
Technical Docs (1)
Alternatives for TDS2167
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability