Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD450-5
Newark Part No.90M1614
Product RangeTRD450 Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD450-5
Newark Part No.90M1614
Product RangeTRD450 Series
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD450 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.5m
Product Range
TRD450 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD450-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate