Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD645LSGRY-3
Newark Part No.66X6001
Product RangeTRD645LS Series
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD645LSGRY-3
Newark Part No.66X6001
Product RangeTRD645LS Series
LAN CategoryCat6
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColorGray
Connector to Connector45° RJ45 Plug to RJ45 Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD645LS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
914.4mm
Product Range
TRD645LS Series
Cable Construction
FTP (Foiled Twisted Pair)
Connector to Connector
45° RJ45 Plug to RJ45 Plug
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD645LSGRY-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate