Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695OD-125
Newark Part No.99AC3590
Product RangeTRD695OD Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $134.460 | $66.820 |
Price for:Each
Minimum: 1
Multiple: 1
$66.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695OD-125
Newark Part No.99AC3590
Product RangeTRD695OD Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric38.1m
Jacket ColorBlack
Cable Length - Imperial125ft
Product RangeTRD695OD Series
SVHCTo Be Advised
Alternatives for TRD695OD-125
3 Products Found
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD695OD Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
38.1m
Cable Length - Imperial
125ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability