Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-3
Newark Part No.90M1669
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.440 |
Price for:Each
Minimum: 1
Multiple: 1
$38.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-3
Newark Part No.90M1669
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric900mm
Cable Length - Imperial3ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD695SCR-3 is a 3ft CAT-6 high-performance shielded Patch Cable with PVC jacket, UL94V-0 clear polycarbonate plug housing and nickel-plated brass plug shielding. This CAT-6 patch cable series is made to out perform all others. With a 100% foil shield covering 4-pair 26AWG stranded conductors, data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications.
- Aluminized polyester shield for protection from EMI
- 26AWG stranded conductors for flexibility
- 100Ω Nominal impedance
Applications
Communications & Networking, Building Automation, Industrial
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
900mm
Product Range
-
Cable Construction
-
Jacket Color
Gray
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SCR-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate