Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695SZRA2BLK-2
Newark Part No.28X8815
Product RangeTRD695SZRA2 Series
Your Part Number
59 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.530 |
Price for:Each
Minimum: 1
Multiple: 1
$62.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZRA2BLK-2
Newark Part No.28X8815
Product RangeTRD695SZRA2 Series
LAN CategoryCat6
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Product RangeTRD695SZRA2 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Metric
609.6mm
Product Range
TRD695SZRA2 Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
2ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SZRA2BLK-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate