Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695SZRA2GRY-3
Newark Part No.28X8833
Product RangeTRD695SZRA2 Series
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZRA2GRY-3
Newark Part No.28X8833
Product RangeTRD695SZRA2 Series
LAN CategoryCat6
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD695SZRA2 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Metric
914.4mm
Product Range
TRD695SZRA2 Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695SZRA2GRY-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate