| Quantity | Price |
|---|---|
| 1+ | $50.710 |
Product Information
Product Overview
L-com's double shielded TRD795BLK-3M Category 7 line of cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. The L-com 3M Category 7 Ethernet Cable Assembly is feature construction with an overall braid shield around individually S/FTP and are qualified for 1 gig Category 7 or Category 5e usage. These L-com Black 3M Ethernet Cable Assembly are economical, PVC jacketed cables are ideal for high speed networks or data centres without putting a strain on your budget. Our 3 Feet Cat6 Ethernet Cable Assembly is more cost-effective than typical LSZH or industrial double shielded alternatives. The TRD795BLK-3M Category 7 Ethernet Cable Assembly from L-com is a 1 gigabit, Cat 7 rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. L-com RJ45 Male/Plug 3M Ethernet Cable Assembly Built to Category 7 standards with an overall braid shield and individually foil shielded pairs.
- Category 7 rated cable assembly with overall braid shield around individually shielded twisted pairs
- IEC 60332-1 flame tested PVC jacket in black
- 26AWG stranded conductors for flexibility
- Compatible with up to 10gig Category 7 and Category 6a applications and accessories
- 30V rating with -10° to +80°C operating temperature
Applications
Communications & Networking
Warnings
Product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer, birth defects/reproductive harm. For more information visit www.p65warnings.ca.gov.
Technical Specifications
Cat7
RJ45 Plug to RJ45 Plug
Black
TRD795 Series
FTP (Foiled Twisted Pair)
3m
9.8ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate