Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD795BLU-15M
Newark Part No.80AJ9457
Product RangeTRD795 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.540 |
Price for:Each
Minimum: 1
Multiple: 1
$37.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD795BLU-15M
Newark Part No.80AJ9457
Product RangeTRD795 Series
Technical Datasheet
LAN CategoryCat7
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric15m
Jacket ColorBlue
Cable Length - Imperial49.2ft
Product RangeTRD795 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
TRD795 Series
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
15m
Cable Length - Imperial
49.2ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD795BLU-15M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
