Print Page
Image is for illustrative purposes only. Please refer to product description.
1,397 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.280 |
Price for:Each
Minimum: 5
Multiple: 1
$116.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2BL-10
Newark Part No.23T9075
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3m
Jacket ColorBlue
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD815RA2BL-10 is a 10ft blue CAT-5e UTP Cable with an 8P8C RJ45 modular unshielded plug on each end. This cable comes with the unshielded 4-twisted pair 24AWG stranded copper conductors and a PVC jacket. It also features a black PVC right angle molded boot on one end and a black PVC molded snagless boot on other end. The RJ45 plug comes with the gold-plated contacts.
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD815RA2BL-10
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability