Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815RA2OR-15
Newark Part No.23T9137
Product RangeTRD815RA2 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$22.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA2OR-15
Newark Part No.23T9137
Product RangeTRD815RA2 Series
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable Length - Metric4.6m
Jacket ColorOrange
Cable Length - Imperial15ft
Product RangeTRD815RA2 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Color
Orange
Product Range
TRD815RA2 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.6m
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815RA2OR-15
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate