| Quantity | Price |
|---|---|
| 1+ | $181.120 |
Product Information
Product Overview
TRD815SZ-C series of Ethernet coil cord patch cables are intended for industrial Ethernet and harsh environment, factory automation, test carts and test equipment and machine engineering, robotic or even office environments where ordinary patch cables fail. These spiral design, retractile cables retain coil memory and can extend or retract 3 or 6 times their coiled length. Designed to extend and retract millions of times without sacrificing electrical performance, these cables will fit the most stringent applications. Curly, retractable, retractile body has a six times (6x) expansion/retraction ratio with 6inch straight tangents terminated to standard, shielded RJ45 (8x8) plugs. Available in an economical unshielded (UTP) TPU jacket as well as a foil-shielded (F/UTP) zero-halogen rated, TPU jacket. Ideal applications include movable equipment, robotics, factory automation, hand-held devices, space saving, test carts and machine engineering.
- F/UTP foil shielded, 26AWG industrial zero halogen TPU teal, 7 to 42F Category 5e Ethernet coil cord
- True Cat5e performance rated coiled cable assembly with 180° horizontal tangents
- 26AWG stranded construction with UL 20352 style, oil resistant
- High-flex, spiral, zero-halogen (ZH or 0Z) TPU polyurethane jacket for extra flexibility
- Foil shielded (F/UTP) design for EMI and RFI protection
- 6" tangents terminated with standard RJ45 connectors allow cables to work in Ethernet application
- Designed and tested to truly pass Category 5e standards
- Great alternative to mechanical retractable cables requiring crank/device that adds complexity, cost
Technical Specifications
Cat5e
FUTP (Foiled Unshielded Twisted Pair)
12.8m
TRD815SZ-CH Series
RJ45 Plug to RJ45 Plug
Teal
42ft
To Be Advised
Technical Docs (1)
Alternatives for TRD815SZ-CH-7-42F
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate