Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD824-BLU-05F
Newark Part No.52AK1441
Your Part Number
Technical Datasheet
115 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD824-BLU-05F
Newark Part No.52AK1441
Technical Datasheet
LAN CategoryCat8
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric152.4mm
Jacket ColorBlue
Cable Length - Imperial6"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat8
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
-
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
152.4mm
Cable Length - Imperial
6"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD824-BLU-05F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability