Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.050 |
Price for:Each
Minimum: 1
Multiple: 1
$18.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-20
Newark Part No.23T9310
Product RangeTRD855 Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD855 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
6.1m
Product Range
TRD855 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Gray
Cable Length - Imperial
20ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate