Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855ODS-15
Newark Part No.99AC3607
Product RangeTRD855ODS Series
Your Part Number
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855ODS-15
Newark Part No.99AC3607
Product RangeTRD855ODS Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product RangeTRD855ODS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.57m
Product Range
TRD855ODS Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855ODS-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate