Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-5
Newark Part No.26H1834
Your Part Number
Technical Datasheet
230 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.770 |
Price for:Each
Minimum: 1
Multiple: 1
$20.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCR-5
Newark Part No.26H1834
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD855SCR-5 is a Cat5e Patch Cord with 26AWG stranded conductors cable and a light gray PVC jacket. It connects RJ45 plug to RJ45 plug. It comes with clear polycarbonate (UL94V-0) plug housing, phosphor bronze contacts, black LSZH thermoplastic snagless boot, light gray PVC jacket and aluminized polyester shield for protection from EMI. It is ideal for use in indusial Ethernet networking applications, where EMI and RFI are present. This rugged RJ45 Cat5e Ethernet cable feature stranded conductor cable construction providing flexibility as well as a 100% foil shield.
- Cat5E rated for high speed Ethernet network performance
- 0 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.5m
Product Range
-
Cable Construction
-
Jacket Color
Gray
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD855SCR-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability