Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.090 |
Price for:Each
Minimum: 1
Multiple: 1
$104.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SIGBLK-15
Newark Part No.23T9462
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.6m
Jacket ColorBlack
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD855SIGBLK-15 is a 15ft black CAT-5e Patch Cord with an UL94V-0 8P8C clear LSZH polycarbonate plug on each end. The cable comes with the shielded 4 twisted pair 24AWG solid bare copper conductors, LSZH thermoplastic snagless boots and a LSZH jacket. The RJ45 plug comes with the nickel-plated gold contacts.
- 100Ω Nominal impedance
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
-
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
4.6m
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (3)
Alternatives for TRD855SIGBLK-15
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability