Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SIGBLK-60
Newark Part No.23T9474
Product RangeTRD855SIG Series
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.580 |
| 5+ | $221.350 |
| 10+ | $207.120 |
Price for:Each
Minimum: 1
Multiple: 1
$235.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SIGBLK-60
Newark Part No.23T9474
Product RangeTRD855SIG Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric18.3m
Jacket ColorBlack
Cable Length - Imperial60ft
Product RangeTRD855SIG Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD855SIG Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
18.3m
Cable Length - Imperial
60ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855SIGBLK-60
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate