Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
Product Information
Alternatives for TRD855SRA2DBL-05M
3 Products Found
Product Overview
L-com's unique, patented, braid shielded right angle Ethernet patch cables available in 4 different orientations/versions and feature a specialized channel separator and load bar to achieve true Cat5e performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. Built with special, high-flex cable, these assemblies are rated for 10 million flex cycles at 8x the cable diameter making them ideal for continuous motion applications. These cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers.
- Straight to Up Angle Orientation
- Up to 10 million cycles at 1.82" (46.4mm) for continuous motion or automation applications
- Dark blue High Flex PUR jacket with 26AWG stranded conductors
- Temperature range: -20° to 80°C
Applications
Automation & Process Control, Automotive, Communications & Networking, Data / Computing, Industrial Automation Control, Robotics, Telecommunications
Technical Specifications
Cat5e
90° RJ45 Plug to RJ45 Plug
Blue
TRD855SRA Series
UTP (Unshielded Twisted Pair)
500mm
19.7"
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate