Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-5M
Newark Part No.74AC7807
Product RangeTRG508-T4T Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $199.430 |
Price for:Each
Minimum: 1
Multiple: 1
$199.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-5M
Newark Part No.74AC7807
Product RangeTRG508-T4T Series
Technical Datasheet
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector to Connector90° M12 Plug to RJ45 Plug
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG508-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type A
90° M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
TRG508-T4T Series
Connector to Connector
90° M12 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG508-T4T-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
