Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-10M
Newark Part No.67AC6118
Product RangeTRG610-T6T Series
Technical Datasheet
249 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $548.850 |
Price for:Each
Minimum: 1
Multiple: 1
$548.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-10M
Newark Part No.67AC6118
Product RangeTRG610-T6T Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG610-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type B
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
TRG610-T6T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate