Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG695RG2-1M
Newark Part No.23AK9256
Product RangeTRG695RG2 Series
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $494.520 |
Price for:Each
Minimum: 1
Multiple: 1
$494.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG695RG2-1M
Newark Part No.23AK9256
Product RangeTRG695RG2 Series
LAN CategoryCat6, Cat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Jack to RJ45 Jack
Jacket ColorBlack
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG695RG2 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6, Cat6a
Connector to Connector
RJ45 Jack to RJ45 Jack
Cable Length - Metric
1m
Product Range
TRG695RG2 Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG695RG2-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate