Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG695RG5-2M
Newark Part No.23AK9276
Product RangeTRG695RG5 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $218.900 |
| 5+ | $205.680 |
| 10+ | $192.460 |
Price for:Each
Minimum: 1
Multiple: 1
$218.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG695RG5-2M
Newark Part No.23AK9276
Product RangeTRG695RG5 Series
LAN CategoryCat6, Cat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Length - Metric2m
Jacket ColorBlack
Cable Length - Imperial6.6ft
Product RangeTRG695RG5 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6, Cat6a
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Color
Black
Product Range
TRG695RG5 Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG695RG5-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate