Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG884-C6G-05M
Newark Part No.29AH9365
Product RangeTRG884-C6G Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $134.380 |
Price for:Each
Minimum: 1
Multiple: 1
$134.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG884-C6G-05M
Newark Part No.29AH9365
Product RangeTRG884-C6G Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTRG884-C6G Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
TRG884-C6G Series
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG884-C6G-05M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability