Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.210 |
| 5+ | $154.790 |
| 10+ | $146.280 |
| 25+ | $138.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$164.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTSFC7-BLU-100F
Newark Part No.23AK9302
Cable ShieldingShielded
LAN CategoryCat7
Cable ConstructionFTP (Foiled Twisted Pair)
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Cable Construction
FTP (Foiled Twisted Pair)
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Jacket Color
Blue
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
LAN Category
Cat7
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate