Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $220.030 | $51.920 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTSJ-10GBE-LC
Newark Part No.57AK7153
Technical Datasheet
No. of Poles-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingDIN Rail
Product Range-
SVHCTo Be Advised
Product Overview
TSJ-10GBE-LC is a data surge protector (also known as SPD or lightning protector) or indoor style SPD that utilizes state of the art hybrid SASD, GDT technology to protect equipment in 10 gigabit Ethernet networks, while remaining transparent to data throughput. Application includes telecommunications base stations, IT and data centers, security cameras, wireless access points, point-to-point links.
- Typical connectors is shielded RJ45, compatible cables is Cat 66A STP, Cat 7 STP
- Data rate is 10000Mb/s, characteristic impedance is 100 ohm
- Capacitance is 30pF(differential), capacitance is 5pF(common)
- Typical surge protection technology is SASD, GDT
- Protected pins are [1,2], [3,6], [4,5], [7,8], protection modes is L-G, L-L
- Shielded RJ-45 connectivity, integral ground wire, lug
- Response time is 5ns, din-rail, inline mount type
- Powder coated aluminum housing material and plating
- Width is 2.5inch, height is 1inch, depth is 2inch
- Operating temperature range from -40°C to +75°C
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
-
Product Range
-
Peak Surge Current
-
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
