Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU1A00002-05M
Newark Part No.99AC3614
Product RangeU1A00002 Series
Technical Datasheet
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.580 |
Price for:Each
Minimum: 1
Multiple: 1
$75.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU1A00002-05M
Newark Part No.99AC3614
Product RangeU1A00002 Series
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType C Plug to Type C Plug
Connector BUSB Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic MarkingE-Marked Cable
Product RangeU1A00002 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type C Plug
Connector B
USB Type C Plug
Cable Length - Imperial
1.6ft
Jacket Color
Black
Product Range
U1A00002 Series
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Metric
500mm
USB Standard
USB 3.1
Electronic Marking
E-Marked Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U1A00002-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability