Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU2A00007-24I
Newark Part No.54AC6739
Product RangeU2A00007 Series
Technical Datasheet
465 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $17.930 | 
Price for:Each
Minimum: 1
Multiple: 1
$17.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00007-24I
Newark Part No.54AC6739
Product RangeU2A00007 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Cable Length - Metric610mm
Connector BUSB Type A Receptacle
Cable Length - Imperial24"
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeU2A00007 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
610mm
Cable Length - Imperial
24"
Jacket Color
Gray
Product Range
U2A00007 Series
Connector A
USB Type A Plug
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate