Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU2A00007-72I
Newark Part No.54AC6741
Product RangeU2A00007 Series
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00007-72I
Newark Part No.54AC6741
Product RangeU2A00007 Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.83m
Connector BUSB Type A Receptacle
Cable Length - Imperial72"
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeU2A00007 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
Cable Length - Imperial
72"
Jacket Color
Gray
Product Range
U2A00007 Series
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate